TE Connectivity 1SNA400305R1000

Conn Terminal Block Screw Clamp Terminal Block 1 POS Straight DIN Rail 192A Box
$ 14.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA400305R1000.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages9 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.97%

CAD Models

Download TE Connectivity 1SNA400305R1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNA400305R1000 provided by its distributors.

Conn Terminal Block Screw Clamp Terminal Block 1 POS Straight DIN Rail 192A Box
TERMINAL BLOCK CONNECTOR FEED-THRU SCREW 4-00 AWG 159 A 600 V GRAY ENTRELEC
D 70/22 Terminal Block |Entrelec Te Connectivity 1SNA400305R1000
ENTRELEC MODULAR TERMINAL BLOCKS, FEED-THROUGH, SCREW CLAMP TERMINAL BLOCK, GRAY, SPACING 22 MM
Modular Terminal Block, 159A, 70mm2, 1 Row(s), 1 Deck(s)
TE Connectivity 1SNA400305R1000 Terminal Block. ABB entrelec® Terminal Block Series: SNA 600 VAC 159 A 2 AWG Wire 25 mm Wire Strip Length Feed-Through Terminal D70/22 Terminal 22 mm Spacing 6 to 7 N-m DIN Rail Mount Screw Clamp -55 to 110 deg C Polyamide Gray 3.3 in L x 0.868 in W x 2.92 in H. Additional Description: TEC -1SNA400305R1000 D 70/22 TERMINAL BLOCK 2198005. Catalog Description: Gray feed through terminal block with 22 mm spacing 159 Amp rated UL current with screw clamp connection that accepts 2 - 0000 AWG UL wire range.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty