TE Connectivity 1SNA173220R0500

DIN Rail 7.5 mm H x 35.0 mm W x 2.00m L 18.00x6.00mm Hole Galvanized Steel IEC Construction
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA173220R0500.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-10.95%

Supply Chain

Introduction Date2018-06-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNA173220R0500 provided by its distributors.

DIN Rail 7.5 mm H x 35.0 mm W x 2.00m L 18.00x6.00mm Hole Galvanized Steel IEC Construction
Connector Accessories Mounting Rail Straight Steel White Passivated/Zinc Rail
TS35/F6 DIN RAIL, PUNCH, 6.6FT (2M), ENTRELEC, ZINC PLATED PASSIVATED STEEL
1SNA Series Pre-punched Symmetrical Terminal Block Mounting Rail
Prepunched Rail for Common Terminal Blocks Zinc Plated Steel
Terminal Block Accessory, Mounting Item, Steel
Pr30/ Bag |Te Connectivity 1SNA173220R0500
Terminal Block Tools&Accessories PR30
AMP1SNA173220R0500 PR30- 1PC 2M
PR30 Mounting & Retention Accessory Type: Module Block/Mounting Rail Assembly Product Length: .295 in Product Length: 7.5 mm Operating Temperature Range: -67 – 221 °F Operating Temperature Range: -55 – 105 °C Module Block/Mounting Rail Assembly .295" | Terminal Block & Strip Mounting & Retention Accessories | Part Number: 1SNA173220R0500 | Internal Number: 1SNA173220R0500 | TE Connectivity | ENTRELEC
TE Connectivity 1SNA173220R0500 Terminal Block Brand: ENTRELEC. Part Number: 1SNA173220R0500. Additional Description: TEC -1SNA173220R0500 PR30 Prepunched symmetrical mounting rail 17322005 DIN RAIL,35MM,PUNC,2 MTR,BK 20 017322005. Catalog Description: - Pre-punched symmetrical mounting rail, - The slotted holes ease the mounting and allow to use existing and/or numerous fixings, - Particularly well designed for fixing onto back-plates and for terminal assemblies of small dimensions...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty