TE Connectivity 1SNA165114R1700

Terminal block, screw connection, 6.0 mm², 2 pole, yellow/green, 1SNA165114R1700
$ 5.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA165114R1700.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages11 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-57.19%

CAD Models

Download TE Connectivity 1SNA165114R1700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNA165114R1700 provided by its distributors.

Terminal block, screw connection, 6.0 mm², 2 pole, yellow/green, 1SNA165114R1700
Connector Ground Screw Clamp Terminal Block 2 Position Straight DIN Rail
TERMINAL BLOCK CONNECTOR M6/8.P GROUND TERMINAL ENTRELEC, SNA SERIES
M4 8.SF2 Screw Clamp Terminal Blocks - For 5 x 20 and 5 x 25 fuses - Orange
TERMINAL BLOCK, DIN RAIL, 2POS, 22-8AWG;; 22-8AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG;
TE Connectivity, 1SNA165114R1700, TE Connectivityrminal Block, M6/8.P, Series: SNA, 720 A, 2 Pole, 8 AWG Wire, 12 mm Wire Strip Length, 8 mm Spacing, 0.8 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Green, 43.5 mm H x 8 mm W x 40.5 mm L Dimensions
M6/8.P Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Ground Primary Product Color: Green & Yellow Product Spacing: .314 in Product Spacing: 8 mm Screw Clamp Terminal Block Ground Green & Yellow .314" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNA165114R1700 | Internal Number: 1SNA165114R1700 | Alias Number: 016511417 | Green / Yellow | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty