TE Connectivity 1SNA115486R0300

TERMINAL BLOCK, DIN RAIL, 2POS, 22-12AWG; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG;
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA115486R0300.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages9 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+21.62%

CAD Models

Download TE Connectivity 1SNA115486R0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 1SNA115486R0300 provided by its distributors.

TERMINAL BLOCK, DIN RAIL, 2POS, 22-12AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG;
Terminal block, screw connection, 2.5 mm², 2 pole, 24 A, 8 kV, gray, 1SNA115486R0300
TERMINAL BLOCK, FEED-THROUGH, SCREW CLAMP, MA2.5/5, GRAY, 1 LEVEL, SNA SERIES
Conn Screw Clamp Terminal Block 2 POS 5mm ST DIN Rail Mount 30A
Modular Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity, 1SNA115486R0300, TE Connectivityrminal Block, MA2.5/5, Series: SNA, 1 kV, 24 A, 2 Pole, 12 AWG Wire, 10 mm Wire Strip Length, 12 mm Spacing, 0.4 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Gray, 44.5 mm H x 5 mm W x 40.5 mm L Dimensions
MA2.5/5 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .196 in Product Spacing: 5 mm Screw Clamp Terminal Block Feed-Through Gray .196" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNA115486R0300 | Internal Number: 1SNA115486R0300 | Alias Number: 011548603 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty