TE Connectivity 1SNA115124R0700

Connector Screw Clamp Terminal Block 2 Position Straight DIN Rail 150A
$ 4.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA115124R0700.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

TME

Inventory History

3 month trend:
+48.11%

CAD Models

Download TE Connectivity 1SNA115124R0700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNA115124R0700 provided by its distributors.

Connector Screw Clamp Terminal Block 2 Position Straight DIN Rail 150A
TERMINAL BLOCK CONNECTOR M35/16 TERM. BLOCK - ENCLOSED ENTRELEC
Modular Terminal Block, 150A, 35mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, DIN RAIL, 2POS, 10-0AWG; No. of Positions: 2Positions; Wire Size AWG Min: 10AWG; Wire Size AWG Max: 0AWG; Conductor Area CSA: 35mm²; Wire Connection Method: Screw; Rated Current: 125A; Rated Voltage: 1kV; No. of
M35/16 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .629 in Product Spacing: 16 mm Screw Clamp Terminal Block Feed-Through Gray .629" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNA115124R0700 | Internal Number: 1SNA115124R0700 | Alias Number: 011512407 | TE Connectivity | ENTRELEC
ENTRELEC 1SNA115124R0700 Closed terminal block: no end section needed. Brand: ENTRELEC. Part Number: 1SNA115124R0700. TE, 1SNA115124R0700, Terminal Block, M35/16, Series: SNA, 1000 V, 125 A, 2 Pole, 17 mm Wire Strip Length, 16 mm Spacing, 2.8 mm Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Gray, 49 mm H x 16 mm W x 46.5 mm L Dimensions. Additional Description: TEC -1SNA115124R0700 M35/16 Screw Clamp Terminal Blocks - Feed-through - Grey 011512407. Catalog Description: - Closed terminal block: no end section needed, optimized rigidity, - Flexibility: snap onto symmetrical and asymmetrical rails, - Use of Jumper bars requires the user to cut out the partition..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty