TE Connectivity 1SNA115118R1100

Connector Feed-Through Screw Clamp Terminal Block 2 Position Straight DIN Rail 50A
$ 1.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA115118R1100.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+1.64%

CAD Models

Download TE Connectivity 1SNA115118R1100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNA115118R1100 provided by its distributors.

Connector Feed-Through Screw Clamp Terminal Block 2 Position Straight DIN Rail 50A
TERMINAL BLOCK, FEED-THROUGH, SCREW CLAMP, 6-8 AWG, GRAY, DIN RAIL, IP20
ENTRELEC MODULAR TERMINAL BLOCKS, FEED-THROUGH, SCREW CLAMP TERMINAL BLOCK, GRAY, SPACING 8 MM
TERMINAL BLOCK, DIN RAIL, 2POS, 22-8AWG;; TERMINAL BLOCK, DIN RAIL, 2POS, 22-8AWG; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 41A; Rated Voltage: 1kV; No. of Levels: 1
TE Connectivity, 1SNA115118R1100, TE Connectivityrminal Block, M6/8, Series: SNA, 1 kV, 41 A, 2 Pole, 8 AWG Wire, 12 mm Wire Strip Length, 8 mm Spacing, 0.8 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Gray, 44.5 mm H x 8 mm W x 40.5 mm L Dimensions
M6/8 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .314 in Product Spacing: 8 mm Screw Clamp Terminal Block Feed-Through Gray .314" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNA115118R1100 | Internal Number: 1SNA115118R1100 | Alias Number: 011511811 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty