TE Connectivity 1SNA115116R0700

TERMINAL BLOCK, DIN RAIL, 2POS, 22-10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG;
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNA115116R0700.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-22.21%

CAD Models

Download TE Connectivity 1SNA115116R0700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNA115116R0700 provided by its distributors.

TERMINAL BLOCK, DIN RAIL, 2POS, 22-10AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG;
Modular Terminal Block, 30A, 4Mm2, 1 Row(S) |Entrelec Te Connectivity 1SNA115116R0700
Conn Feed-Through Terminal Block 2 POS 6mm Screw Clamp G DIN Rail 32A/Contact Box
FEED-THROUGH TERMINAL BLOCK, 1 POSITION, DIN RAIL, 32 A, 10 AWG, SNA SERIES
TE Connectivity 1SNA115116R0700 Terminal Block DIN Rail 2Pos 22-10AWG
M4/6 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .235 in Product Spacing: 6 mm Screw Clamp Terminal Block Feed-Through Gray .235" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNA115116R0700 | Internal Number: 1SNA115116R0700 | Alias Number: 011511607 | TE Connectivity | ENTRELEC
Positions = 2 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Snap-In / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Series = S
ENTRELEC 1SNA115116R0700 Flexibility: snap onto symmetrical and asymmetrical rails Brand: ENTRELEC. Part Number: 1SNA115116R0700. TE, 1SNA115116R0700, Terminal Block, M4/6, Series: SNA, 1000 V, 32 A, 2 Pole, 10 AWG Wire, 9.5 mm Wire Strip Length, 6 |mm Spacing, 0.5 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Gray, 44.5 mm H x 6 mm W x 40.5 mm L Dimensions. Additional Description: TEC -1SNA115116R0700 M4/6 Screw Clamp Terminal Blocks - Feed-through - Grey 011511607. Catalog Description: - Flexibility: snap onto symmetrical and asymmetrical rails, - Many colors are available in addition to our generic grey to help you quickly identify any specific functions...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty