TE Connectivity 1996883-4

RF SMPM Connector, 4 Contact(s), Male, Board Mount, Screw Terminal
$ 135.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1996883-4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+6.34%

CAD Models

Download TE Connectivity 1996883-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1996705-4
RF SMPM Connector, 8 Contact(s), Male, Board Mount, Screw Terminal
TE Connectivity2157553-1
RF SMPM Connector, 8 Contact(s), Female, Board Mount, Screw Terminal

Descriptions

Descriptions of TE Connectivity 1996883-4 provided by its distributors.

RF SMPM Connector, 4 Contact(s), Male, Board Mount, Screw Terminal
RF Connector Accessories 4POS RF MOD VITA67.1 ALUM DAUGHTER CRD
PLUG-IN MODULE, SS, SMPM; Accessory Type: Plug-in Module; For Use With: SMPM Socket Contacts; Product Range: -; SVHC: No SVHC (27-Jun-2018)
4 Pos RF Module, Daughter Card,VITA 67.1 Number of Coaxial Contacts: 4 PCB Mount Orientation: Right Angle Body Material: Stainless Steel Connector System: Cable-to-Cable Centerline (Pitch): .24 in PCB Rf Module | 4 Right Angle Stainless Steel Cable-to-Cable | Part Number: 1996883-4 | Internal Number: 1996883-4 | .24" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1996883-4 .