TE Connectivity 1987236-3

Modular Connectors / Ethernet Connectors RJ45 Plugs 8POS Male
$ 67.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1987236-3.

IHS

Datasheet4 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1987236-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

ITT / Cannon192900-0015
Conn Neptune Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Bulk
ITT / Cannon192900-0236
ITT Cannon Neptune Circular Series, 12 Pole Cable Mount Connector Plug, Female Contacts
ITT / Cannon192900-0539
Conn Neptune Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk
Amphenol300112
Amphenol 300112, 27 Pole Male Straight Cable Mount Circular Connector
Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1987236-3 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Plugs 8POS Male
RJ45 CONNECTOR IP20 45 DEG., INDUSTRIAL
Conn RJ-45 PL 8 POS ST Cabla Mount 8Terminal 1Port Bulk
SEALED ETHERNET, RJ45, PLUG, 8POS, CABLE
RJ Connector, 8 Contact(s), Plug
RJ45 Connectors, Circular RJ45, Single Port, RJ Type Jacks & Plugs, Standard Connector Contact Density, Plug, Shielded, Cat 5e, Industrial RJ45 IP20
SEALED ETHERNET, RJ45, PLUG, 8POS, CABLE; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP20; Connector Mounting: Cable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty