Phoenix Contact 1754465

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
$ 2.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1754465.

Phoenix Contact

Datasheet18 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+25.41%

CAD Models

Download Phoenix Contact 1754465 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282805-3
3 Position Terminal Block Plug, Female Sockets 0.197 (5.00mm) 180 Free Hanging
Phoenix Contact1792029
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Phoenix Contact1779848
3 Pos Barrier Strip Terminal Block, 15A, 250V, 5mm Pitch, Screw
TE Connectivity284507-3
Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3

Descriptions

Descriptions of Phoenix Contact 1754465 provided by its distributors.

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Barrier Strip Terminal Block, 12A, 1mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A
Terminal Connector Plug Female 12A 250V 3-Pos. - MSTB25/3-ST
Terminal Block, Standard, 3Way, 24-12Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 3-ST
Buy the Phoenix Contact 1754465 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1754465 is a direct replacement for existing installations.
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 3 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 3-ST