TE Connectivity 1981913-1

ME CONN MOLD TYPE JACK CASE ASSY / Connector Case For Dynamic Series
$ 6.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981913-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-50.47%

CAD Models

Download TE Connectivity 1981913-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1981913-1 provided by its distributors.

ME CONN MOLD TYPE JACK CASE ASSY / Connector Case For Dynamic Series
JACK CASE, SCREW MOUNT, 46mm; Accessory Type:Jack Case; For Use With:AMP Dynamic Series Rectangular Connectors; Product Range:Dynamic Series; SVHC:No
The Dynamic multi-enclosure outside case is used for wire-to-wire applications with both metal and plastic options. When used with the dynamic multi-enclosure inside housing it could reach to IP67 or IP65 with glands.
Special Order: ME CONN MOLD TYPE JACK CASE ASSY Connector & Housing Type: Jack Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Jack Housing With Crimp | Outside Enclosure: Component To Inside Enclosure & Wire-To-Wire | Part Number: 1981913-1 | Internal Number: 1981913-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty