Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1981837-1

LGA1366 Land Grid Array SMT Socket 0.38 AU 1366 Position

$ 53.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981837-1.

IHS

Datasheet3 pages10 years ago

Farnell

TE Connectivity

Sager Electronics

Alternate Parts

Price @ 1000
$ 53.8
$ 13.865
Stock
2,040
1,464
Authorized Distributors
2
6
Gender
Female
Female
Pitch
1.016 mm
1.016 mm
Number of Positions
1366
1366
Number of Rows
-
-
Mount
Solder, Surface Mount
Solder, Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Connector Type
-
Socket
Current Rating
-
-
Number of Contacts
1366
1366
Contact Material
-
Copper

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1981837-2
Connector LGA Socket SKT 1366 POS Solder ST SMD Tray
TE Connectivity2134928-1
IC Socket, LGA1150, 1150 Contact(s), 0.91mm Term Pitch, Surface Mount
TE Connectivity2040540-2
Conn LGA Socket SKT 1156 POS Solder ST SMD Tray
I/O Connector, 38 Contacts, Receptacle, Mini SAS, Surface Mount, iPass 75586, PCB Mount
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1981837-1 provided by its distributors.

LGA1366 Land Grid Array SMT Socket 0.38 AU 1366 Position
Connector Socket Assembly LGA 1366
Conn LGA Socket SKT 1366 POS Solder ST SMD Tray
LGA1366,SMT, SOCKET,1.17X1.09MM, W/OUT DSL
IC & Component Sockets LGA 1366 Socket
IC Socket, LGA1366, 1366 Contact(s)
LGA SOCKET, 1366 POSITION, THROUGH HOLE
SOCKET ASSY LGA1366, 0.38 AU; No. of Contacts: 1366Contacts; Connector Type: LGA Socket; Pitch Spacing: 1.016mm; Product Range: -; Row Pitch: 1.9mm; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1981837-1 .