Molex 75586-0011

Pad, 800μm, 2, 38-Pin, 760nm, Gold Plated, Black, SMD, 18.2mm (L) × 11.5mm (H)
$ 7.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75586-0011.

Molex

Datasheet2 pages13 years ago
Technical Drawing3 pages14 years ago
Datasheet3 pages17 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-6.63%

CAD Models

Download Molex 75586-0011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2026-12-12
LTD Date2027-03-12
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Molex 0.8mmpitch36pDouble row pin header, iPassseries, right angle, Through hole mounting
SFP Connector, 30 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
I-Pass Receptacle Connector 36-Pin 0.8mm Solder Right Angle SMD 36-Terminal 1-Port iPass™ T/R
TE Connectivity788862-1
Conn XFP PL 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Reel
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Samtec 0.8mmpitch40pDouble row female Board to Board, ERF8series, right angle, surface

Descriptions

Descriptions of Molex 75586-0011 provided by its distributors.

Pad, 800μm, 2, 38-Pin, 760nm, Gold Plated, Black, SMD, 18.2mm (L) × 11.5mm (H)
Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R
Terminal Connector Receptacle Female 0.5A 30V 38-Pos.
High Speed / Modular Connectors IPASS EXT REC 38P RA 30AU X4
Connector, I-Pass, 38 pos (PCIe 4-lane), R/A, 0.76um AU, SMD
External PCI Express Connectors 38 Ckt R/A RECEPT. 4X, SMT
I/O Connector, Receptacle, Mini SAS, 38 Contacts, Gold, PCB Mount, Right Angle, Copper Alloy, SMT RA
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Right-Angle, External Application, 38 Circuit, 0.76µm Gold (Au), Supports QSFP14 / FDR
Cross Referenced to MOLEX - Part MOL75586-0011
NON-FULL REEL 75586-0011 IPASSTM RA REC 076AU
I/O CONN, MINI MULTI-LANE, RCPT, 38POS;
CUT TAPE I-PASS R/A CONN ASSY 38CK
CONN MINI SAS RCP 38P SLD RA SMD
IPASS(TM) RA REC 0.76AU 38 CKT
CONN, MINI SAS, R/A RCPT, 38POS, SMT; No. of Contacts:38Contacts; Gender:Receptacle; Connector Type:Mini SAS; Contact Termination Type:Surface Mount; Product Range:iPass 75586 Series; Connector Mounting:PCB Mount; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0755860011
  • 75586-0011..
  • 755860011
  • 755860011.