TE Connectivity 1981812-1

Cable Assembly Discrete Wire 0.013m 32AWG 2POS Micro SLP Connector PL Bag
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981812-1.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1981812-1 provided by its distributors.

Cable Assembly Discrete Wire 0.013m 32AWG 2POS Micro SLP Connector PL Bag
CABLE ASSY WITH PACKING, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 1981812-1
Cable Assembly UL 1867 0.013m 32AWG Wire to Board 2 POS SKT Bag
CONNECTOR, HEADER, 2POS, 1ROW, 0.8MM; Pitch Spacing:0.8mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro SLP Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plated Cont
CABLE ASSY WITH PACKING Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .031 in Centerline (Pitch): .8 mm Termination Method to Wire & Cable: Insulation Displacement (IDC) Wire-to-Board 2 .031" .8 mm | Wire-To-Board Connector Assembly & Housing | Part Number: 1981812-1 | Internal Number: 1981812-1 | .031" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1981812-1 .
  • 1981812-1.