TE Connectivity 1977890-1

Standard Circular Conn 23-16, Std Sex Sld Cpc |Te Connectivity Amp 1977890-1
$ 26.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977890-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-11.13%

CAD Models

Download TE Connectivity 1977890-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonCA3102R24-7PWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 16, Pin, Crimp, Panel Mount |Itt Cannon CA3102R24-7PWF80
Amphenol AerospaceD38999/20WG16BN
Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
ITT / CannonCA3102R22-14S-F183
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1977890-1 provided by its distributors.

Standard Circular Conn 23-16, Std Sex Sld Cpc |Te Connectivity Amp 1977890-1
CONN HSNG;CPC REC.;SLD UV RES;PIN;16 POS/SIG 12/PWR 4;SZ 23;PANEL MT;STD GENDER
Circular Connector, 16 Contact(s), Male, Receptacle
16 Position 23 Shell Size Housing Panel Mount Receptacle CPC Connector
Conn CPC PIN 16 POS ST Flange Mount 16 Terminal 1 Port
TE CONNECTIVITY / AMP 1977890-1Circular Connector Housing, CPC Series 6, Receptacle, 16 Ways, Pin, Panel Mount, 23-16
CIRCULAR, RECEPTACLE, 16 WAY, PANEL; Product Range: CPC Series 6; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon
CONN RCPT HSG MALE 16POS PNL MT
SLD CPC RCPT ASSY,23-16,STD SX, UV RESIS Number of Positions: 16 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Circular Power Connector | 16 Housing 600 VDC Wire-to-Wire | Part Number: 1977890-1 | Internal Number: 1977890-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty