TE Connectivity 1977887-1

Standard Circular Conn 23-37STD SEX THRD AD PLUG RoHS Compliant: Yes
$ 55.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977887-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page13 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol Industrial97-3106A-28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol Industrial97-3106A-28-21S(946)
Conn Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3106A28-21SY
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
ITT / CannonMS3106F28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1977887-1 provided by its distributors.

Standard Circular Conn 23-37STD SEX THRD AD PLUG RoHS Compliant: Yes
Conn Circular SKT 37 POS ST Cable Mount 37 Terminal 1 Port Package
CONN. HOUSING;CPC PLUG;SEALED UV RES;SOCKET;37 POS;SZ 23;FREE HANGING;STD GENDER
Circular Connector, 37 Contact(s), Female, Plug
37 Position 23 Shell Size Housing Free Hanging Plug CPC Connector
TE CONNECTIVITY / AMP 1977887-1Circular Connector Housing, CPC Series 1, Plug, 37 Ways, Socket, Cable Mount, 23-37
PLUG.ASSY,23-37STD SEX THRD AD, UV RESIS; Product Range:CPC Series 1; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:37Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon
CONN PLG HSG FMALE 37POS INLINE
Special Order: PLUG.ASSY,23-37STD SEX THRD AD, UV RESIS Number of Positions: 37 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Circular Power Connector | 37 Housing 600 VDC Wire-to-Wire | Part Number: 1977887-1 | Internal Number: 1977887-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1977887-1 .