Descriptions of TE Connectivity 1977879-1 provided by its distributors.
Standard Circular Connector 11-4, Rev Sex, Panel Mount Rcpt Housing
Receptacle Housing,Threaded 4pin Polyamide (PA66),Nylon 6/6 , 49.78mm*28.58mm
CONN. HOUSING;CPC RECEPT.;SEALED UV RES.;SOCKET;4 POS.;SZ 11;PANEL MT;STD GENDER
Circular Connector, 4 Contact(s), Female, Receptacle
4 Position 11 Shell Size Housing Panel Mount Receptacle CPC Connector
Conn CPC SKT 4 POS ST Flange Mount 4 Terminal 1 Port
SLD CPC RCPT ASSY,11-4,REV SEX, UV RESIS
CIRCULAR, RECEPTACLE, 4 WAY, PANEL
TE CONNECTIVITY / AMP 1977879-1Circular Connector Housing, CPC Series 1, Receptacle, 4 Ways, Socket, Panel Mount, 11-4
CONN RCPT HSNG FMALE 4POS PNL MT
CIRCULAR, RECEPTACLE, 4 WAY, PANEL; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; Connector Mounting:Panel Mount; Connector Shell Size:11; Connector Type:Circular Industrial; Contact Gender:Socket; Gender:Receptacle; Insert Arrangement:11-4; No. of Positions:4Ways
SLD CPC RCPT ASSY,11-4,REV SEX, UV RESIS Connector Product Type: Housing Operating Voltage: 600 VDC Connector & Housing Type: Receptacle Reverse Gender: Yes Contact Type: Socket Housing 600 VDC Receptacle | Circular Power Connector | Part Number: 1977879-1 | Internal Number: 1977879-1 | TE Connectivity