TE Connectivity 1977477-2

TE Connectivity 1977477-2 Barrier Terminal Block Dual 2 Positions .325 BLK
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977477-2.

TE Connectivity

Datasheet245 pages2 years ago
Technical Drawing1 page17 years ago

JRH Electronics

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.89%

CAD Models

Download TE Connectivity 1977477-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity282844-2
2 POSITION WIRE TO BOARD TERMINAL BLOCK HORIZONTAL WITH BOARD 0.295 (7.50MM) THROUGH HOLE
TE Connectivity5-1437648-7
Conn Barrier Terminal Block 2 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity1437648-2
4DB Series Terminal Block Tri-Barrier Strip 2-Position 14 to 22 AWG Polyamide
9.52mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
TE Connectivity1776160-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity282860-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of TE Connectivity 1977477-2 provided by its distributors.

TE Connectivity 1977477-2 Barrier Terminal Block Dual 2 Positions .325 BLK
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 2POS, 22-16AWG;; TERMINAL BLOCK, BARRIER, 2POS, 22-16AWG; Connector Type:Barrier Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:8.25mm; No. of Contacts:2; Wire Size (AWG):22AWG to 16AWG; Contact Plating:Tin
Module Dual Barrier, .325 CL, 2 Pos. Number of Positions: 2 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .325 in Barrier Strip | 2 Dual Barrier Printed Circuit Pin Wire-to-Board | Part Number: 1977477-2 | Internal Number: 1977477-2 | .325" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty