TE Connectivity 1971789-1

Connector Accessories Central Positioning Assurance Straight Glass Filled Nylon Red Bag
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971789-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+174%

CAD Models

Download TE Connectivity 1971789-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1971789-1 provided by its distributors.

Connector Accessories Central Positioning Assurance Straight Glass Filled Nylon Red Bag
CONNECTOR POSITION ASSURANCE(CPA), POWER TRIPLE LOCK ACCESSORY, 600 VAC/600 VDC,
TE Connectivity 1971789-1 Power Triple Lock Connector Unshrouded Male
Nylon Red Wire to Wire CPA (Connector Position Assurance) Accessory
Connector Accessories Power Triple Lock Nylon Red Bag
Connector Accessory, Glass Filled Polyamide
POWER TRIPLE LOCK CONNECTOR SYSTEM ACCESSORY
Accessory Type:connector Position Assurance; For Use With:cap (Fh/pm)/plug Housing; Product Range:- Rohs Compliant: Yes
CONNECTOR POSITION ASSURANCE R
CPA, PLUG HOUSING, RED, NYLON;
CPA Connector Hardware Accessory Type: CPA (Connector Position Assurance) Primary Product Color: Red Primary Product Material: Glass-Filled Nylon Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C CPA (Connector Position Assurance) Red | Connector Hardware | Part Number: 1971789-1 | Internal Number: 1971789-1 | Glass-Filled Nylon | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971789-1.