TE Connectivity 1963856-1

Heat Sink, Fin, Clip/screw, Longitudinal, Aluminum Alloy, Anodized
$ 160.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1963856-1.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1963856-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1963856-1 provided by its distributors.

Heat Sink, Fin, Clip/screw, Longitudinal, Aluminum Alloy, Anodized
CFP HS KIT STS AIRFLOW, 38 FIN, 10.3MM; Thermal Resistance:-; Packages Cooled:-; External Width - Metric:85.6mm; External Height - Metric:10.27mm; External Length - Metric:111.5mm; External Diameter - Metric:-; Heat Sink
CFP HS Kit StS Airflow, 38 fin, 10.3mm Pluggable I/O Product Type: Accessory Thermal Accessory Type Included: Heat Sink Heat Sink Style: Custom Fin Heat Sink Height: 10.27 mm Heat Sink Height: .404 in Accessory Heat Sink Custom 10.27 mm | Cfp & Cfp2 & Cfp4 | Part Number: 1963856-1 | Internal Number: 1963856-1 | TE Connectivity
HEAT SINK, CFP; External Height - Metric:10.27mm; External Width - Metric:85.6mm; External Length - Metric:111.5mm; Heat Sink Material:Aluminium; Connector Mounting:Screw; Contact Termination:Screw; External Length / Height:10.27mm; External Width:85.6mm; Length:111.5mm; Material:Aluminum Alloy ; Mounting Type:Screw; Series:CFP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1963856-1 .
  • 1963856-1.