TE Connectivity 1958193-1

PIDG Pin Terminal 10-12AWG Copper Natural/Yellow Stripe M 29.16mm Tin Loose
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1958193-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1958193-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity131443
Crimp Wire Pin Terminal Connector 22 - 16 AWG Plasti-Grip
TE Connectivity131444
Terminal, Blade, 2.95 X 0.8Mm, 17-13Awg Rohs Compliant: Yes |Amp Te Connectivity 131444
Wire Pin 18-22AWG Copper Red M 26.7mm Tin Avikrimp™
TE Connectivity131445
PLASTI-GRIP SERINSULATED CRIMP BLADE TERM 11.8MM BLADE LENGTH,12 TO 10AWG, YELLOW
TE Connectivity1958192-1
PIDG Pin Terminal 14-16AWG Copper Natural/Blue Stripe PIN 23.7mm Tin Loose
WIRE PIN AVIKRIMP (WP-5210) | Molex Woodhead/Brad 19213-0001

Descriptions

Descriptions of TE Connectivity 1958193-1 provided by its distributors.

PIDG Pin Terminal 10-12AWG Copper Natural/Yellow Stripe M 29.16mm Tin Loose
Terminal Block Accessory, Copper Alloy
CONN WIRE PIN TERM 10-12AWG PIDG
TERMINAL, 2.6MM, 12AWG-10AWG, COPPER; Product Range:-; Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6.64mm²; Pin Diameter:2.6mm; Insulator Colour:Natural; Insulator Material:PVF
PIDG 12-10 PVF2 WIRE PIN Crimp Wire Terminal Type: Pin Terminal Primary Product Color: Natural Mating Tab Thickness: .039 in Mating Tab Thickness: .99 mm Mating Pin Diameter: .1 in Pin Terminal Natural .039" .99 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 1958193-1 | Internal Number: 1958193-1 | .1" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1958193-1 .