What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1924955-1

CONN SOCKET 20-22AWG CRIMP TIN / Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1924955-1.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.24%

CAD Models

Download TE Connectivity 1924955-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2110989-1
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1924955-1 provided by its distributors.

CONN SOCKET 20-22AWG CRIMP TIN / Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated
Rectangular Connector Contacts; 1924955-1; TE CONNECTIVITY; Tin; Crimp; Cable
Automotive Conn ContFML0.64 20-22awg AWG unseal
0.64 mm Generation Y and AMP Connector Systems
Contact SKT Crimp ST Cable Mount 20-22AWG Box
1924955-1, TE Connectivity / AMP Brand
CONTACT FEMALE0.64 20-22AWG UNSEAL
CONTACTFEMALE0.6420-22AWGUN EAL
Contact, Socket, 22-20Awg, Crimp; Product Range:Generation Y Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Te Connectivity Amp 1924955-1
CONTACT,FEMALE0.64,20-22AWG,UNSEAL Terminal Type: Receptacle Mating Tab Width: .8 mm Mating Tab Width: .031 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle .8 mm .031" .025" | Automotive Terminal | Part Number: 1924955-1 | Internal Number: 1924955-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1924955-1.