Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1903815-1

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 2.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1903815-1.

IHS

Datasheet5 pages2 years ago

Newark

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-10.43%

CAD Models

Download TE Connectivity 1903815-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Descriptions

Descriptions of TE Connectivity 1903815-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity USB 2.0 A Receptacle, USB Connector, TH, 2 Port, Solder Termination
Conn USB 2.0 Type A RCP 4/4 POS 2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
TE CONNECTIVITY - 1903815-1 - USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Right Angle, Copper Alloy, Gold Plated Contacts
Usb Stacked Connector, 2 Ports; |Te Connectivity 1903815-1.
TE Connectivity 1903815-1 USB Connectors Female Unshrouded R/A 4P USB 2.0
USB TYPE A, RECEPTACLE, IND, DUAL; Connector Type:USB Type A; Series:Industrial; Gender:Receptacle; No. of Contacts:8; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper; No. of Ways:2
INDUSTRIAL USB REC ASSY R/A 2ROW USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 1903815-1 | Internal Number: 1903815-1 | TE Connectivity | Industrial USB IP20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903815-1 .
  • 1903815-1.