TE Connectivity 1888653-3

Modular Connectors / Ethernet Connectors 2X1 OFFSET ST/JK W/ LED
$ 17.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888653-3.

IHS

Datasheet6 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1888653-5
Modular Conn/Ethernet Conn 2X1 OFFSET ST/JK WITH
TE Connectivity6368168-4
Conn Modular Jack F 16 POS 1.02mm Press Fit RA Thru-Hole 28 Terminal 2 Port Cat 5 Frame
TE Connectivity1888653-1
Modular Conn/Ethernet Conn 2X1 OFFSET ST/JK WITH
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button

Descriptions

Descriptions of TE Connectivity 1888653-3 provided by its distributors.

Modular Connectors / Ethernet Connectors 2X1 OFFSET ST/JK W/ LED
Conn RJ-45 F 16 POS 2.03mm Press Fit RA Thru-Hole 24 Terminal 2 Port Cat 5e Frame
RJ Connector, 8 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Jack
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
2X1 OFFSET ST/JK WITH LEDS Rj45 Connector | Part Number: 1888653-3 | Internal Number: 1888653-3 | TE Connectivity | OEG Miniature Relay PCF
RJ45 CONNECTOR, JACK, 8P8C, 2PORT, CAT5; Modular Connector Type: RJ45 Jack; Port Configuration: 2 x 1, Stacked; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888653-3 .