Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1887101-3

Electromechanical Relay 24VAC 350Ohm 30A SPDT (29x13x26.7)mm Plug-In General Purpose Relay
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887101-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago

IHS

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket
TE Connectivity5-1415073-1
Power Relay, Spdt, 16A, 240Vac, Din Rail; |Schrack Te Connectivity 5-1415073-1
TE Connectivity / AMP7-1393238-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~70C 350Ohm 16A
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
PanasonicALZ12B12
Relay, Power, 1 Form C, Sealed Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket
Weidmuller8693500000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870130000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870280000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity5-1415073-1
Power Relay, Spdt, 16A, 240Vac, Din Rail; |Schrack Te Connectivity 5-1415073-1
Omron Omron Power relay, G5RLseries, 24V ac_coil_voltage, switching current16A, SPDT

Descriptions

Descriptions of TE Connectivity 1887101-3 provided by its distributors.

Electromechanical Relay 24VAC 350Ohm 30A SPDT (29x13x26.7)mm Plug-In General Purpose Relay
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm
Power Relay 24VAC 16A SPDT(29x13x25.6)mm Socket
XT Series Interface Plug-In Relay 1-Pole 16 A 1-Form C Contact (1 CO) 24 VAC 350 Ohm 350 Ohm 0.76 VA Silver Nickel Contact
Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
General Purpose Relays SPDT 24 VAC NO OPTIONAL
Industrial Relays (General Purpose)
|Schrack Te Connectivity XT314524
RELAY XT SPDT 16A 24VAC PLUG-IN
POWER RELAY, SPDT, 16A, 24VAC, SOCKET; Contact Configuration:SPDT; Coil Voltage:24VAC; Contact Current:16A; Product Range:XT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1887101-3 .
  • XT314524