TE Connectivity 1879023-7

Inductor High Frequency Chip Unshielded Wirewound 0.024uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879023-7.

TE Connectivity

Datasheet1 page11 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1879023-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
Ind Chip Wirewound 22nH 5% 250MHz 80Q-Factor Ceramic 1.2A 0805 T/R
General Purpose Inductor, 0.025uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind 22.00 Nh 1.000 A 120.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-22NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of TE Connectivity 1879023-7 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.024uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
General Purpose Inductor, 0.024uH, 5%, 1 Element, SMD, 1008
Inductor, High Frequency, Ind 0.024 uH, Tol 5%, Cur-Rtg 1 A, SMT, 1008 | TE Connectivity 36502C24NJTDG
50MHz 1.9GHz 1A 55@350MHz 24nH 120m¦¸ ¡À5% 1008 , 2.92mm*2.79mm*2.1mm
FIXED IND 24NH 1A 120 MOHM SMD
3650 1008 24nH 5% 2K RL Inductance: .024 µH Inductor Type: High Frequency Current Rating (Max): 1000 mA DC Resistance: .13 Ω Package Size Code: 1008 0.024 µH High Frequency 1000 mA .13 Ω | High Frequency & Rf Inductor | Part Number: 36502C24NJTDG | Internal Number: 1879023-7 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C24NJTDG