TE Connectivity 1871132-1

Dynamic D7 Socket Cont Assy Ag Pl #06 |Amp Te Connectivity 1871132-1
$ 12.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871132-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.55%

CAD Models

Download TE Connectivity 1871132-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1871132-1 provided by its distributors.

Dynamic D7 Socket Cont Assy Ag Pl #06 |Amp Te Connectivity 1871132-1
Receptacle, 10.6-16.7 mm², AWG 6, crimp connection, 1871132-1
Headers & Wire Housings 6AWG SKT CONTACT ASSY
Contact SKT Crimp ST Cable Mount 6AWG Frame
CONTACT, SOCKET, CRIMP, 6AWG, 65A
The Dynamic 7000 contact tabs and receptacles are designed with a maximum 65A contact current rating, 16 - 6 wire size, and available with gold or silver plating. Used in power circuit applications.
Special Order: DYNAMIC D7 SOCKET CONT ASSY AG PL #06 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 6 AWG Wire Size: 10.6 – 16.7 mm² Product Terminates To: Wire & Cable Gold (Au) Socket 6 AWG 10.6 – 16.7 mm² | Contact: Component To Wire 55-60A & 16-6 Wire Size | Part Number: 1871132-1 | Internal Number: 1871132-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1871132-1 .