TE Connectivity 1871131-2

Dynamic D7 Pin Contact Nml Ag Pl #08/ Try |Te Connectivity 1871131-2
$ 9.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871131-2.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-23.35%

CAD Models

Download TE Connectivity 1871131-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1871131-2 provided by its distributors.

Dynamic D7 Pin Contact Nml Ag Pl #08/ Try |Te Connectivity 1871131-2
Connector Contact, Pin, Component-to-Wire, 8 AWG Wire Size, 6.7 – 10.5 mm² Wire Size, Silver, Box & Tray, Wire & Cable, 65 A, Dynamic 7000 Series
The Dynamic 7000 contact tabs and receptacles are designed with a maximum 65A contact current rating, 16 - 6 wire size, and available with gold or silver plating. Used in power circuit applications.
DYNAMIC D7 PIN CONTACT NML AG PL #08 Contact Type: Pin Connector System: Component-to-Wire Wire Size: 8 AWG Wire Size: 6.7 – 10.5 mm² Contact Mating Area Plating Material: Silver Pin Component-to-Wire 8 AWG 6.7 – 10.5 mm² | Ampseal Header | Silver | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1871131-2.