TE Connectivity 1871059-1

SHIELD FINGER 1715 ON TAPE (EM, PCB Spring Contacts | TE Connectivity 1871059-1
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871059-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.04%

CAD Models

Download TE Connectivity 1871059-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1871059-1 provided by its distributors.

SHIELD FINGER 1715 ON TAPE (EM, PCB Spring Contacts | TE Connectivity 1871059-1
EMI Gaskets, Sheets, Absorbers & Shielding SHIELD SPRING FINGER 1715 1.5MM
Connector Accessories Shield Finger Copper Alloy Gold Over Nickel T/R
Connector Accessories Spring Finger Tape and Reel Copper Alloy
Connector Accessories Spring Finger Straight T/R
Connector Accessory, Shield Item, Copper Alloy
Spring contact for PCB connector, 1871059-1
SHIELD FINGER 1715 ON TAPE (EM
Miscellaneous Cellular Products
RFI SHLD FINGER TITAN CU AU SLDR
CONTACT, SOCKET, CRIMP, COPPER ALLOY; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:AMP PCB Housing Connectors; Wire Size AWG Max:-; Wire Size AWG Min:-; Current Rating:-; Contact M
SHIELD FINGER 1715 ON TAPE (EM Spring Finger Type: C-Clip Contact Working Range (High): .059 in Contact Working Range (High): 1.5 mm Scalable: No Side Protected: No C-Clip .059" 1.5 mm | PCB Spring Contact | Part Number: 1871059-1 | Internal Number: 1871059-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1871059-1 .