TE Connectivity 1838839-2

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
$ 11.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1838839-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Factory Futures

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-9.07%

CAD Models

Download TE Connectivity 1838839-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-12-01
LTD Date2022-12-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Amphenol IndustrialMS3102E20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
AmphenolMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1838839-2 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
M8/M12 Connector System Product Highlights: Connector Not Field Serviceable Number of Positions = 4 Connector Color = Black Thread Size = M8
Sensor Conn, M8, Rcpt, 4Pos, Solder; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity 1838839-2..
PANEL MOUNT, M8, FEMALE, 4POS; Breakdown Voltage Vbr:500VAC; Connector Type A:M8; Contact Material:Brass, Gold Plated; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:5A; External Diameter:8.1mm; External Length / Height:18mm; IP / NEMA Rating:IP67; No. of Ways:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 5 / Connector Coding = A-Coded / Standards Met = RoHS / Standards Met = ELV / Voltage Rating V = 500 / Length mm = 21 / Operating Temperature Max. °C = 90 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1838839-2.
  • 1838839-2..