TE Connectivity 1838274-4

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
$ 25.486
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1838274-4.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-14.53%

CAD Models

Download TE Connectivity 1838274-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol IndustrialMS3106A22-18S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106A18-8S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A18-8S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-20-7S(946)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol AerospaceMS3102R22-18PW
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1838274-4 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Female Sockets,Receptacle,Threaded 8pin Polyamide (PA),Nylon,Glass Filled 2A , 40.5mm
Sealed Sensor Connectors (SSC) CONN 8 POS FEMALE METAL
M12 Fld Ser CONN. Female Skt Sldr
SENSOR CONNECTOR, M12, RCPT, 8POS ROHS COMPLIANT: NO
1838274-4, TE CONNECTIVITY/AMP BRAND
M12 FEMALE CONN. R/A LED PNP PVC CAB
CONN RCPT FMALE 8POS SOLDER CUP
SENSOR CONNECTOR, M12, RCPT, 8POS, CABLE; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:8 Positions; Sensor Contact Type:Solder Socket; Sensor Connector 21R6110
M12 Fld Ser CONN. Female Skt Sldr Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 15 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 15 | Standard Circular Connector | Part Number: 1838274-4 | Internal Number: 1838274-4 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty