TE Connectivity 1827625-1

SHIELD FINGER 3014 ANTI OVER STRESS TYPE, PCB Spring Contacts | TE Connectivity 1827625-1
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827625-1.

TE Connectivity

Technical Drawing2 pages4 years ago
Technical Drawing2 pages19 years ago
Datasheet8 pages0 years ago
Datasheet5 pages0 years ago

Master Electronics

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.46%

CAD Models

Download TE Connectivity 1827625-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1827625-1 provided by its distributors.

SHIELD FINGER 3014 ANTI OVER STRESS TYPE, PCB Spring Contacts | TE Connectivity 1827625-1
Connector Accessories Shield Finger Straight Copper Alloy Gold Over Nickel T/R
Circuit Board Hardware - PCB 1.4mm SPRING FINGER
EMI Gaskets, Sheets, Absorbers & Shielding 1.4mm SPRING FINGER
SPRING FINGER, 1.5A, GOLD; Accessory Type: Spring Finger; For Use With: AMP Board to Board Connectors; Product Range: -; Available until stocks are exhausted Alternative available
SHIELD FINGER 3014 ANTI OVER STRESS TYPE
Spring contact for PCB connector, 1827625-1
Connector Accessories Shield Finger Reel
Miscellaneous Cellular Products
RFI SHLD FINGER CU GOLD SOLDER
SHIELD FINGER 3014 ANTI OVER STRESS TYPE Spring Finger Type: Preloaded - C-Clip Contact Working Range (High): .11 in Contact Working Range (High): 2.8 mm Scalable: No Side Protected: Yes Preloaded - C-Clip .11" 2.8 mm | PCB Spring Contact | Part Number: 1827625-1 | Internal Number: 1827625-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty