TE Connectivity 1825967-2

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 1.6N Thru-Hole Loose
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825967-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-40.82%

CAD Models

Download TE Connectivity 1825967-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1825967-2 provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 1.6N Thru-Hole Loose
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
TACTILE SWITCH, SPST, 0.05A, 24V, THD; Product Range: FSMCD Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W): 6mm x 6mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (07-Jul-2017); Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; Operating Force: 160gf; Switch Terminals: Through Hole
FSMCDAH=6.0mm Tact W/SQ Act. & High Temp Contact Current Rating: 50 mA Actuator Style: Square Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Square Actuator Copper Alloy | Part Number: 1825967-2 | Internal Number: 1825967-2 | Alias Number: FSMCDAH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825967-2.
  • 1825967-2..
  • FSMCDAH