TE Connectivity 1825621-1

Switch Accessories 1/4-40 Miniature Toggle Switch Dress Nut
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825621-1.

Sager Electronics

Technical Drawing1 page6 years ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1825621-1 provided by its distributors.

Switch Accessories 1/4-40 Miniature Toggle Switch Dress Nut
Decorative Mounting Nut, Toggle Switch; For Use With:Amp Miniature Toggle Switches; Accessory Type:Decorative Mounting Nut; Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity N304
Hardware and Accessories for Mechanical Switches Product Highlights: Dress Nut Thread Size = 1/4-40 Bright Nickel Finish Used With Switch Type Miniature Toggle Switches
N304=Mounting Nut Decorative Switch Accessory Type: Dress Nut Product Shape: Round Primary Product Color: Silver Dress Nut Round Silver | Switch Seal & Accessories | Part Number: 1825621-1 | Internal Number: 1825621-1 | Alias Number: N304 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • N304