TE Connectivity 1825609-1

Switch, Accy, Toggle Boot Seal, Black Silicone Rubber, 10-48 UNS-2B Thread
$ 8.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825609-1.

Sager Electronics

Technical Drawing1 page6 years ago

Farnell

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.05%

CAD Models

Download TE Connectivity 1825609-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K Components540400201
Switch Access Push Button Switch/Toggle Switch Mo/C&k Components |C&k Components 540400201
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
APEMU632
ACCESSORY; PUSHBUTTON CAP; ROUND; BLK; FITS APEM 9000 SERIES PUSHBUTTON SWITCHES
APEMU1042
APEM U1042 Lever caps Black Suitable for Lever Switch Type 55A
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263

Descriptions

Descriptions of TE Connectivity 1825609-1 provided by its distributors.

SWITCH, ACCY, TOGGLE BOOT SEAL, BLACK SILICONE RUBBER, 10-48 UNS-2B THREAD
SEALING BOOT; For Use With: TT Series Toggle Switches; Product Range: -; Colour: Black; Features: Splashproof; Thread Size - Imperial: 10-48 12M5966
B1048004=Boot,Toggle Switch Accessory Type: Toggle Switch Boot Seal Product Shape: Round Primary Product Color: Black Toggle Switch Boot Seal Round Black | Switch Seal & Accessories | Part Number: 1825609-1 | Internal Number: 1825609-1 | Alias Number: B1048004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • B1048004