Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825516-3

Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk
$ 5.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825516-3.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+84.48%

CAD Models

Download TE Connectivity 1825516-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NKK SwitchesSB4011NOM
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),METRIC, BLK PLUNGER W/NO CAP,3A,125VAC, SOLDER
C&K ComponentsELUMEESAQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsELUMEESAQ7C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 1825516-3 provided by its distributors.

Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk
PUSHBUTTON SWITCH,2.5MM, PANEL MOUNT, SPST, NORMALLY OPEN, ROHS COMPLIANT,
Pushbutton Switch, SPST, Momentary, 3A, Wire Terminal, Panel Mount
Pushbutton, 1 pole, black, unlit , 3 A/125 V, mounting Ø 6.42 mm, 1825516-3
Pushbutton Switches Product Highlights: Switch - Mechanical Not Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 3A Operating Function = Normally Open, Momentary
PUSHBUTTON SWITCH, SPST, 3A, SOLDER LUG; Product Range:MSP3 Series; Panel Cutout Diameter:6.4mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; IP
PUSHBUTTON SWITCH, SPST, 3A, SOLDER LUG; SWITCH OPERATION:MOMENTARY SPRING RETURN; CONTACT CONFIGURATION:SPST; CONTACT VOLTAGE AC NOM:5V; CONTACT VOLTAGE DC NOM:5V; CONTACT CURRENT MAX:3A; SWITCH TERMINALS:SOLDER; PRODUCT RANGE:- ROHS COMPLIANT: YES
MSP103C004 Push Button Switch Product Type: General Purpose Push Button Switch Illuminated: Without Operating Function: NO, Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single General Purpose Push Button Switch Without NO, Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: MSP103C004 | Internal Number: 1825516-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825516-3.
  • MSP103C004
  • MSP103C004.