Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825258-2

Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825258-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet30 pages18 years ago
Datasheet5 pages1 year ago
Datasheet30 pages18 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+27.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825257-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity1825255-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
C&K ComponentsOS102011MA1QN1
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
C&K ComponentsOS102011MS2QN1
C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
C&K ComponentsOS102011MS2QN1C
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
TE Connectivity1825257-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
SWITCH SLIDE SPDT 500MA 50V

Descriptions

Descriptions of TE Connectivity 1825258-2 provided by its distributors.

Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
2 Position SPDT Side Actuator Through Hole Vertical Mount Slide Switch
Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Mss Series; Contact Current Max:20Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:20V; Orientation:Right Angle Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS1200RG04.
SPDT SL SW R/A AU Number of Positions: 2 Product Orientation: Right Angle Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On None On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Right Angle Single Pole - Double Throw On None On | Part Number: 1825258-2 | Internal Number: 1825258-2 | Alias Number: MSS1200RG04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1200RG04
  • MSS1200RG04.