C&K Components OS102011MA1QS1

Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components OS102011MA1QS1.

Newark

Datasheet8 pages4 years ago
Datasheet7 pages12 years ago

IHS

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-23.95%

CAD Models

Download C&K Components OS102011MA1QS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

E-SwitchEG1249
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
E-SwitchEG1206A
Slide Switch, Right Angle, Through Hole, SPDT, 30V, On-On Function, Silver finish, 200mA, 30V
C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch

Descriptions

Descriptions of C&K Components OS102011MA1QS1 provided by its distributors.

Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
SWITCH, SLIDE, MINI, SPDT, ON-ON, SHORTING(MBB),100MA,12VDC, THRUHOLE R/A, PC PIN
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
OS Series SPDT On-On 100 mA 12 V Through Hole Right Angle Slide Switch
C&K Series-OS Slide Switch OS102011MA1QS1
SWITCH SLIDE SHORTING SPDT; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: OS Series; Contact Current Max: 100mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 12V; Orie
Slide Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Through Hole; Contact Current Max:200mA; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.