TE Connectivity 1825098-5

Pushbutton Switch SPDT Momen
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825098-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet7 pages7 years ago
Datasheet5 pages7 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1825098-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

C&K ComponentsSETLBKGN7.62AU0A
Keypad Switch, SPDT, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
C&K ComponentsSET BK AU EE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
E-Switch800AWSP8M2RE
PUSHBUTTON SWITCH,800A SERIES, SPDT, ON-(ON),BLACK, THROUGH HOLE,0.4A,20VAC/DC, PC
Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP32W003000
Special Switch, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 1825098-5 provided by its distributors.

Pushbutton Switch SPDT Momen
SWITCH PUSHBUTTON SPDT 0.4VA 20V
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
SPDT, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
Switch, Tpc11Fgpc004 | TE Connectivity TPC11FGPC004
On-Mom SPDT -4.83(Dia) 20V 20V 100000Cycles SPDT
Pushbutton Switches TPC11FGPC004
516-AG7D-LFR/A DIP ROHS GOLD/TIN
ALCOSWITCH TPC11FGPC004 TPC11FGPC004
Product Range:tp Series; Panel Cutout Diameter:5Mm; Contact Configuration:spdt; Switch Operation:momentary; Pushbutton Actuator Style:round; Actuator / Cap Colour:black; Contact Voltage Vac:20V; Contact Voltage Vdc:20V Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825098-5.
  • TPC11FGPC004