Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825008-8

Switch DIP N.O./N.C. SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube

$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825008-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.93%

CAD Models

Download TE Connectivity 1825008-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)
Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
APEMP36103
Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsCRD16RM0CB
16 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm(Length)*6.5mm(height)
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825008-8 provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, 0.4A, 20VDC, Solder Terminal, Mini-plastic Shaft Actuator, Panel Mount
ROTARY CODED SW, HEX, 16POS, 20VDC; Product Range:DRM Series; Switch Mounting:Through Hole; No. of Switch Positions:16 Position; Switching Voltage:20V; Output Code:Hexadecimal; Switching Current:-; Switch Construction:Un
DRM16RA04=Rot Dip,R/A Number of Positions: 16 Rotary Switch Type: Rotary DIP Number of Switches: 16 Operating Function: Hexadecimal Circuit Actuator Style: Mini-Plastic Shaft Sealed And Unsealed Rotary Switch | 16 Rotary DIP Hexadecimal Circuit | Part Number: 1825008-8 | Internal Number: 1825008-8 | Alias Number: DRM16RA04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825008-8 .
  • DRM16RA04