TE Connectivity 1825008-3

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
$ 5.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825008-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.19%

CAD Models

Download TE Connectivity 1825008-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-01-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Switch Rotary SP20T 20 Flatted Shaft PC Pins 0.1A 16VDC
C&K ComponentsA11205RNCQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11203RNCQ
SWITCH, ROTARY, SP12T,.375" FLATTED ACT, NON-SHORTING,2.5A,125VAC/DC, PC THRUHOLE
C&K ComponentsRTAP31W12W25NS
Switch Rotary SP12T 12 Screwdriver Shaft PC Pins 0.15A 60VAC 5VA Medical
C&K ComponentsRTAP31S12M25NS
Switch Rotary SP12T 12 Screwdriver Shaft PC Pins 0.15A 60VAC 5VA Medical
C&K ComponentsA11203RNCQK
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of TE Connectivity 1825008-3 provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Encoding rotary switches, 16 pole, hexadecimal, angled, 0.4 VA/20 V AC/DC, 1825008-3
Rotary Switches SWITCH ROTARY DIP SWITCH
TE CONNECTIVITY / ALCOSWITCH 1825008-3 SWITCH, ROTARY, 20V
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.4A, 20VDC, Solder Terminal, Flush Type Actuator, Panel Mount
DRD16CRAE04=ROT DIP,R/A,W/COMP; No. of Switch Positions:16 Position; No. of Poles:-; Angle of Throw:-; Contact Current AC Max:-; Contact Voltage AC Max:20V; Product Range:DRD Series; Illumination:Non Illuminated; Contact
SWITCH, ROTARY, 20V; No. of Switch Posit; SWITCH, ROTARY, 20V; No. of Switch Positions:16; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Circuitry:Hexadecimal Complement; Features:Rotary; Leaded Process Compatible:Yes; Lever Style:Flush; Mounting Type:PCB
DRD16CRAE04=Rot Dip,R/A,w/comp Actuator Style: Flush Actuator Actuator Color: White Rotary Switch Type: Rotary DIP Number of Switches: 16 Case Material: Thermoplastic Flush Actuator White Rotary DIP 16 | Sealed And Unsealed Rotary Switch | Part Number: 1825008-3 | Internal Number: 1825008-3 | Alias Number: DRD16CRA04 | Thermoplastic | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825008-3 .