TE Connectivity 181953-1

AMP FROM TE CONNECTIVITY 181953-1 PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032", Brass, 4.2 mm
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 181953-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-30.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42117-2
Terminal, Pcb, 6.35Mm, Brass Rohs Compliant: Yes |Te Connectivity Amp 42117-2
TE Connectivity141879-1
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
TE Connectivity60080-2
Pcb Terminal, 6.35Mm X 0.81Mm, Brass Rohs Compliant: Yes |Te Connectivity Amp 60080-2
Keystone1257
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE.250 90DEG DUAL TAB PCB MALE
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB
Keystone1221
TERMINAL TAB; QUICK-FIT; PCB MALE; 90 DEG.; RIVET MOUNT; .187 TAB

Descriptions

Descriptions of TE Connectivity 181953-1 provided by its distributors.

AMP FROM TE CONNECTIVITY 181953-1 PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032", Brass, 4.2 mm
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
Pcb Terminal, 6.35Mm X 0.81Mm, Brass; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:4.2Mm; Terminal Plating:-; Product Range:Faston 250 Series Rohs Compliant: Yes |Te Connectivity Amp 181953-1
250 FASTON,TAB,BR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 4.1 mm PCB Hole Diameter: .161 in Tab .25" 6.35 mm 4.1 mm | PCB Terminal | Part Number: 181953-1 | Internal Number: 181953-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty