TE Connectivity 1811902-7

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Plug
$ 515.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1811902-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+7.12%

CAD Models

Download TE Connectivity 1811902-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialPT02E-8-4P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*20.62mm
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-12-4P(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT02E-12-4P(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT00E-8-4P(SR)
Circular MIL Spec Connector 4P Sz 8 Wall Mt Pin Recept Strain Relief
ITT / CannonKPT00A8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1811902-7 provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Plug
CIRCULAR CONNECTOR, PLUG, 4 POSITION, PANEL MOUNT; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket; Contact Plating:Gold
Circular Connector, Plug, 4 Position, Panel Mount; Rango De Producto:-; Género:Macho; Núm. De Posiciones:4; Contacto, Género:Hembra; Conector, Montaje:Panel; Disposición De Insercción:4Q4; Conector, Tipo:Circular Industrial |Amp Te Connectivity 1811902-7
PLUG,N KEY,SZ 19,FREE HANGING Connector Product Type: Connector Kit Connector & Housing Type: Plug Rack & Panel Connector Shell Size: 19 Sealable: No Connector Mounting Type: Cable Mount (Free-Hanging) Connector Kit Plug 19 | Rack & Panel Connector | Part Number: 1811902-7 | Internal Number: 1811902-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty