TE Connectivity 1811027-1

Splice Terminal 12 AWG 18.25 x 24.5 mm Brown Thermoplastic IDC Terminal
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1811027-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.32%

CAD Models

Download TE Connectivity 1811027-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 1811027-1 provided by its distributors.

Splice Terminal 12 AWG 18.25 x 24.5 mm Brown Thermoplastic IDC Terminal
Splice Terminal 12AWG 18.25mm 24.5mm Tin
TE CONNECTIVITY 1811027-1CONNECTOR, IDC, 12AWG, BROWN
Splice and tap connector 12 AWG
ASSEMBLY,12AWG TAP Primary Product Color: Brown Splice Type: Tap Splice Wire Size: 12 AWG Insulation Option: Fully Insulated Sealable: No Brown Tap Splice 12 AWG Fully Insulated | Electrical Wire Splice | Part Number: 1811027-1 | Internal Number: 1811027-1 | Alias Number: AMPS-0-1811027-1 | TE Connectivity |
CONNECTOR, IDC, 12AWG, BROWN; Connector Type:Wire Tap / Splice; Series:IDC Poke-In Wire Tap; Insulator Colour:Brown; Termination Method:IDC; Wire Size (AWG):12 AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Thermoplastic; SVHC:No SVHC (15-Dec-2010); Colour:Brown; Connector Type:Wire Tap / Splice; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:7A; Flammability Rating:UL 94V-0 ; Insulator Material:Thermoplastic; Jacket Colour:Brown; Jacket Material:Thermoplastic; Material:Thermoplastic; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Type:IDC; Voltage Rating VAC:600V; Wire Size:12AWG; Wire Size Range (AWG):12 AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPS-0-1811027-1