TE Connectivity 180BCF6R

Power Line Filter 3-Phase 50Hz/60Hz 180A 480VAC Threaded Stud Flange Mount
$ 895.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180BCF6R.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 180BCF6R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 180BCF6R provided by its distributors.

Power Line Filter 3-Phase 50Hz/60Hz 180A 480VAC Threaded Stud Flange Mount
POWER LINE FILTER, 3 PHASE, 180A, 0.082A; Current Rating: 180A; Voltage Rating: 277VAC; Filter Type: 3 Phase; Filter Terminals: Stud; Inductance Min: 340µH; Capacitance: 0.94µF; Leakage Current Max: 82mA; Product Range: BCF Seri
180BCF6R=F8240F 3-Phase Filter Current Rating: 180 A Input Termination Type: Stud Output Termination Type: Stud Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 480 VAC 3 Phase Filters & Corcom Bcf Series | 180 A Stud DELTA (3 wire + ground) | Part Number: 3-1609989-8 | Internal Number: 3-1609989-8 | Alias Number: 180BCF6R | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1609989-8