TE Connectivity 1776261-2

Terminal Block, Wire To Brd, 2Pos, 14Awg; |Buchanan Te Connectivity 1776261-2
$ 3.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776261-2.

IHS

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-1.33%

CAD Models

Download TE Connectivity 1776261-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-06-24
LTD Date2025-11-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Weidmuller1522660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513460000
Terminal Block, Header, 5.08Mm; |Weidmuller 1513460000
Phoenix Contact1985072
Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 12; 3.5 mm; 1 mm; 8 mm; PA
TE Connectivity1-770186-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-776262-1
Conn Shrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Automotive
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Male Terminals
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 12 Contacts, Through Hole

Descriptions

Descriptions of TE Connectivity 1776261-2 provided by its distributors.

Terminal Block, Wire To Brd, 2Pos, 14Awg; |Buchanan Te Connectivity 1776261-2
Conn Eurostyle Block RCP 2 POS 5mm Solder RA Thru-Hole 10A/Contact Carton
2P Spring TB, 90deg, VT,5mm, Green PCB Terminal Block | Part Number: 1776261-2 | Internal Number: 1776261-2 | TE Connectivity
TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776261-2