Molex 03-06-2121

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-2121.

IHS

Datasheet2 pages4 years ago

TME

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.55%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity284517-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988956
PCB terminal, 2 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1988956

Descriptions

Descriptions of Molex 03-06-2121 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 12 Contacts, 3 Rows, 3.68 mm, Panel Mount, 1625 Series, Nylon, Natural
PLUG, 12WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:12; Termination method:Crimp; Series:MICROFIT; Connector insert type:Male; Contact style:Pin; Mounting type:Panel; Approval Bodies:UL, CSA; Colour:Natural; Current RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003062121
  • 003062121
  • 03-06-2121.
  • 03/06/2121
  • 03062121
  • 3062121