Phoenix Contact 1985072

Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 12; 3.5 mm; 1 mm; 8 mm; PA
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985072.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1985072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985056
Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 10; 3.5 mm; 1 mm; 8 mm; PA
Phoenix Contact1989052
Phoenix Contact PTA1,5/12-3,5 PCB Terminal Block 12 POS 3.5mm Solder Thru-Hole 17.5A
Phoenix Contact1989036
Phoenix Contact PTA 1.5/10-3.5 PCB Terminal Block, 10 Pos, 3.5mm Pitch, TH, Screw, Green
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
TE Connectivity / AMP1-1986799-2
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1985072 provided by its distributors.

Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 12; 3.5 mm; 1 mm; 8 mm; PA
PCB terminal, 13 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985072
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm2, number of potentials: 13, number of rows: 1, number of positions per row: 13, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG