Molex 03-09-2121

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.371
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-2121.

TME

Datasheet2 pages11 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-48.67%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2026-03-19
LTD Date2026-03-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity926868-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
On Shore TechnologyEDSTL130/02
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1889262
Phoenix Contact ZFKDSA 1.5C-6.0 PCB Terminal Block, 1-Pin, 5mm Pitch, TH, Spring Cage, Green

Descriptions

Descriptions of Molex 03-09-2121 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 12 Circuits, 3 Rows
Detent Lock,Plug 3 12pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 24.8mm*18.796mm*18.8mm
Connector Housing, Plug, 12Pos; Product Range:Standard .093" 1360 Series; Gender:Plug; No. Of Positions:12Ways; Pitch Spacing:5.03Mm; For Use With:Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Rohs Compliant: Yes |Molex 03-09-2121

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003092121
  • 003092121
  • 03-09-21-21
  • 03-09-2121.
  • 03/09/2121
  • 0309-2121
  • 03092121
  • 1360-P
  • 1360P
  • 3092121