TE Connectivity 1-776262-1

Conn Shrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Automotive
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776262-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+47.30%

CAD Models

Download TE Connectivity 1-776262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776261-1
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole
TE Connectivity1-770186-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1776261-2
Terminal Block, Wire To Brd, 2Pos, 14Awg; |Buchanan Te Connectivity 1776261-2
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Male Terminals
TE Connectivity207120-4
Metrimate Pin Header Assy,12P Rohs Compliant: No |Te Connectivity Amp 207120-4
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals

Descriptions

Descriptions of TE Connectivity 1-776262-1 provided by its distributors.

Conn Shrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Automotive
Rectangular Power Connector, 14 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
CONNECTOR, HEADER, THT, 4MM, 14WAY; Connector Mounting:PCB; Connector Shell Size:-; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:14; No. of Rows:3; Pitch Spacing:2mm; Series:AMPSEAL
Special Order: 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 1-776262-1 | Internal Number: 1-776262-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty